Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Grey
- RS Stock No.:
- 663-843
- Mfr. Part No.:
- 40018027.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,011.64
(exc. VAT)
€1,244.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,011.64 |
*price indicative
- RS Stock No.:
- 663-843
- Mfr. Part No.:
- 40018027.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 62.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 62.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is engineered to meet the demanding requirements of any workspace, providing unparalleled storage solutions. With a robust steel construction that supports up to 1.5 tones, this drawer cabinet ensures durability while maintaining a sleek and professional appearance. Each drawer, designed with a generous 100% extension, grants easy access to tools and materials, streamlining your workflow. Finished in a modern powder coat for enhanced aesthetics, the cabinet comes in anthracite grey and light grey color options, allowing it to fit seamlessly into your environment. The practical dimensions ensure it occupies minimal space while offering substantial storage, making it an ideal choice for workshops, garages, or office setups.
Heavy-duty construction supports a total capacity of up to 1.5 tones
Equipped with five drawers that provide versatile storage options
Each drawer features a load capacity of 75 kg, accommodating a variety of items
100% extension drawers ensure full visibility and accessibility to stored contents
Crafted from reinforced sheet steel for robustness and longevity
Related links
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 525 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Grey
