Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€819.05

(exc. VAT)

€1,007.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€819.05

*price indicative

RS Stock No.:
659-857
Mfr. Part No.:
40011040.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

4

Weight

50.4kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 4 drawers is expertly crafted for efficient storage solutions in both professional and home environments. Designed to accommodate a heavy-duty workload, this cabinet boasts a robust steel housing capable of supporting up to 1.5 tonnes. Its drawers provide full extension functionality, making access to stored items seamless and user-friendly. Finished in a tasteful RAL 7035 light grey powder coat, it not only adds durability but also enhances the aesthetic of any workspace. With varying drawer heights, including configurations for 75mm, 150mm, and 200mm, this versatile cabinet meets diverse organisational needs, ensuring items are neatly stored and readily accessible.

Constructed from reinforced sheet steel for exceptional durability

Offers a variety of drawer sizes to accommodate different storage requirements

Finished with a durable powder coat in light grey for both protection and style

Designed to blend seamlessly into any professional or home office setting

Includes a maximum drawer load capacity of 75kg for effective weight management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy