Bott Cabinet 5, Steel, 600 mm x 650mm x 650 mm, Light Grey

Subtotal (1 unit)*

€953.29

(exc. VAT)

€1,172.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€953.29

*price indicative

RS Stock No.:
661-673
Mfr. Part No.:
40019152.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

650mm

Colour

Light Grey

Number of Drawers

5

Standards/Approvals

No

Weight

63.98kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 5 drawers is designed to meet the needs of any demanding workspace, providing ample storage without compromising on strength or stability. Constructed from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of 1.5 tones, making it perfect for housing tools and equipment. With a sleek powder-coated finish in RAL 7035 light grey, the cabinet not only looks professional, but its durable exterior ensures longevity. Each drawer extends fully for easy access to contents, while the thoughtful configuration of various drawer heights caters to diverse storage needs. At dimensions of 650x650x600mm, it optimally balances space utilization and practical functionality.

Heavy-duty, reinforced steel construction offers maximum durability

Total capacity of up to 1.5 tones enhances reliability for heavy storage

Fully extending drawers provide easy access to items

Varying drawer heights accommodate a wide range of storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy