Bott Cabinet 5, Steel, 600 mm x 650mm x 650 mm, Blue
- RS Stock No.:
- 663-301
- Mfr. Part No.:
- 40019152.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€953.29
(exc. VAT)
€1,172.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €953.29 |
*price indicative
- RS Stock No.:
- 663-301
- Mfr. Part No.:
- 40019152.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 66.24kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 66.24kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly crafted to provide robust storage solutions for both commercial and residential spaces. Designed with a heavy-duty, reinforced steel housing, this cabinet offers remarkable durability with a total weight capacity of up to 1.5 tones. With a configuration of five fully extendable drawers, it ensures easy access to tools and essentials, making organization effortless. Finished in an aesthetically pleasing gentian blue and light grey powder coat, this cabinet not only serves functionality but also elevates the look of any workspace. Its compact dimensions of 650x650x600mm make it an ideal fit for confined areas, while its practicality meets the varied needs of professionals and DIY enthusiasts alike.
Constructed from durable sheet steel for long-lasting performance
Features 100% extension drawers for complete access to stored items
Can support a substantial load of 75kg per drawer for maximum utility
Finely finished in powder-coated gentian blue and light grey for a modern appearance
Related links
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
