Bott Cabinet 5, Steel, 600 mm x 650mm x 650 mm, Red

Subtotal (1 unit)*

€953.29

(exc. VAT)

€1,172.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€953.29

*price indicative

RS Stock No.:
663-817
Mfr. Part No.:
40019152.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

650mm

Colour

Red

Number of Drawers

5

Weight

63.98kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed for optimum organization and accessibility in workspaces. Constructed from heavy-duty, reinforced sheet steel, it ensures durability and reliability, boasting an impressive total capacity of up to 1.5 tones. With five fully extending drawers featuring a variety of heights, it provides ample storage solutions to keep tools and equipment neatly arranged. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey powder coat paint, it is both functional and aesthetically pleasing. Its compact dimensions of 650mm width, 650mm depth, and 600mm height make it an ideal fit for various settings, from workshops to offices.

Robust construction with reinforced steel for long-lasting use

Five drawers with 100% extension for easy access and organization

Multiple drawer heights to accommodate diverse storage needs

Total load capacity of 1.5 tones for high volume storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy