Bott Cabinet 8, Steel, 1.2 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-753
- Mfr. Part No.:
- 40028034.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,621.59
(exc. VAT)
€3,224.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,621.59 |
*price indicative
- RS Stock No.:
- 661-753
- Mfr. Part No.:
- 40028034.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 146.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 146.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed for optimal organisation and storage efficiency, perfect for industrial and workspace settings. Its robust steel construction ensures durability, with a total weight capacity of up to 1.5 tonnes. Each drawer features full extension capabilities, allowing effortless access to contents, while the varied drawer heights accommodate a range of tools and materials securely.
Constructed from reinforced sheet steel for exceptional strength and durability
Features a generous total drawer capacity of 75 kg per drawer for versatile storage
Equipped with 100 percent extension drawers for easy access to items at the back
Finished with a powder coat in RAL 7035 light grey providing a modern and professional look
Comprised of multiple drawer heights to accommodate various tools and supplies
Designed to meet rigorous industry standards ensuring reliability in busy work environments
The cabinet dimensions provide ample storage without taking up excessive floor space
Related links
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 8 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
