Bott Cabinet 7, Steel, 1.2 m x 750mm x 800 mm, Grey

Subtotal (1 unit)*

€1,751.57

(exc. VAT)

€2,154.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,751.57

*price indicative

RS Stock No.:
661-266
Mfr. Part No.:
40028031.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

135.8kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is designed to elevate your workspace storage solution while ensuring maximum durability and efficiency. With a heavy-duty, reinforced steel housing capable of handling a total weight of up to 1.5 tonnes, this cabinet is built to withstand the demands of any professional environment. Its ingenious drawer configuration offers exceptional versatility for organizing tools, documents, or supplies. This cabinet is finished in a robust powder coat paint that combines light grey and anthracite grey, blending seamlessly into any décor while remaining resilient against the rigours of everyday use.

Robust powder coated steel surface ensures long lasting performance

Capacious storage with seven drawers ideal for various items

Strategically designed drawer heights for optimal organisation

Drawers extend fully for easy access to contents

Available in a modern two tone finish of light grey and anthracite grey

Manufactured to meet high standards of durability and style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy