Bott Cabinet 11, Steel, 1.6 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 661-779
- Mfr. Part No.:
- 40028042.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,460.02
(exc. VAT)
€4,255.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,460.02 |
*price indicative
- RS Stock No.:
- 661-779
- Mfr. Part No.:
- 40028042.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 193.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 193.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet redefines organisation with its robust construction and thoughtful design. This heavy-duty cabinet features 11 drawers, providing ample storage capacity for a variety of tools and materials. Crafted from reinforced sheet steel, it boasts a total capacity of up to 1.5 tonnes, ensuring durability and stability in demanding environments.
Robust steel housing ensures long lasting durability
11 fully extending drawers provide extensive storage options
Drawer load capacity of 75kg supports heavy items safely
Available in an attractive powder coated finish for enhanced corrosion resistance
Related links
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
