Bott Cabinet 11, Steel, 1.6 m x 750mm x 800 mm, Grey

Subtotal (1 unit)*

€2,421.98

(exc. VAT)

€2,979.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,421.98

*price indicative

RS Stock No.:
663-293
Mfr. Part No.:
40028041.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

750mm

Depth

800mm

Colour

Grey

Number of Drawers

11

Standards/Approvals

No

Weight

193.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is a highly functional storage solution designed to organise and secure tools and equipment effectively. Crafted with a robust, reinforced steel housing, it boasts a substantial load capacity of up to 1.5 tonnes, allowing for reliable everyday use in busy workshop environments. With 11 fully extending drawers of various dimensions, this cabinet accommodates a diverse range of items, ensuring that workspaces remain tidy and accessible. The stylish yet durable powder-coated finish in anthracite grey and light grey not only complements any workspace aesthetic but also offers extra protection against wear. Its compact footprint, measuring 800mm in width, 750mm in depth, and 1600mm in height, makes it an ideal choice for maximising storage without consuming too much floor space.

Robust reinforced steel housing ensures durability for heavy duty use

11 fully extending drawers allow for maximum accessibility and organisation

Drawers designed with varying heights cater to various storage needs

Elegant powder coated finish enhances durability while providing a professional look

Available in two contemporary colours RAL 7016 anthracite grey and RAL 7035 light grey

Compact dimensions make it suitable for limited spaces without sacrificing storage capability

Each drawer boasts a load capacity of 75kg accommodating heavy items confidently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy