Bott Cabinet 11, Steel, 1.6 m x 650mm x 800 mm, Grey

Subtotal (1 unit)*

€3,148.88

(exc. VAT)

€3,873.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,148.88

*price indicative

RS Stock No.:
661-817
Mfr. Part No.:
40020070.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

11

Standards/Approvals

No

Weight

188.8kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio 11-drawer cabinets, 800mm wide by 1600mm high, are outstanding storage systems for tools, fixings, and components. Ergonomically designed for ease of use, these cabinets offer organized and efficient storage that is second to none.

Standard Models is 75kg UDL capacity drawers

Heavy Duty (HD) Models is 200kg UDL capacity drawers

Light grey (RAL7035) housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy