Bott Cabinet 11, Steel, 1.6 m x 650mm x 800 mm, Blue
- RS Stock No.:
- 663-559
- Mfr. Part No.:
- 40020069.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,288.29
(exc. VAT)
€2,814.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,288.29 |
*price indicative
- RS Stock No.:
- 663-559
- Mfr. Part No.:
- 40020069.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 172.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 172.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is a robust storage solution designed for heavy-duty use, featuring a reinforced steel housing that ensures a total capacity of up to 1.5 tones. Perfect for organizing tools and parts in workshops or industrial settings, this cabinet offers 100% extension drawers for easy access to your items. Finished in a durable powder coat in RAL 5010 gentian blue and RAL 7035 light grey, it combines functionality with a professional aesthetic. Its thoughtful configuration includes various drawer heights, catering to an array of storage needs, making it an essential addition to any workspace.
Crafted from sheet steel for maximum durability
Equipped with 11 drawers, providing ample storage space
100% extension drawers allow for easy access to contents
Designed to hold a total load capacity of up to 1.5 tones
Includes diverse drawer height configurations for versatile storage
Related links
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Blue
