Bott Cabinet 6, Steel, 800 mm x 750mm x 1.3 m, Red

Subtotal (1 unit)*

€2,178.30

(exc. VAT)

€2,679.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,178.30

*price indicative

RS Stock No.:
662-061
Mfr. Part No.:
40030071.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

1.3m

Colour

Red

Number of Drawers

6

Standards/Approvals

No

Weight

147.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet offers an ideal solution for organising tools and equipment with its six robust drawers designed for heavy duty use. Crafted from reinforced sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring reliable storage for a variety of items. Each drawer extends fully to facilitate easy access, while the diverse dimensions of 75mm, 100mm, 150mm, and 200mm cater to different storage needs. Finished in a striking crimson red with light grey accents, this cabinet not only delivers on strength and functionality but also enhances the aesthetic of any industrial workspace.

Heavy duty construction ensures durability and longevity

Diverse drawer configurations accommodate various storage requirements

Powder coated surfaces offer resistance to wear and tear

Stylish design with crimson red and light grey colours elevates workspace appearance

Robust sheet steel material guarantees security for stored items

Designed specifically for professional and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy