Bott Cabinet 5, Steel, 800 mm x 750mm x 1.3 m, Grey
- RS Stock No.:
- 662-568
- Mfr. Part No.:
- 40030007.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,008.66
(exc. VAT)
€2,470.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,008.66 |
*price indicative
- RS Stock No.:
- 662-568
- Mfr. Part No.:
- 40030007.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 136.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 136.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is designed for robust storage solutions in demanding environments. Featuring a heavy-duty, reinforced steel housing, this cabinet can accommodate a total capacity of up to 1.5 tonnes, making it ideal for workshops and industrial settings. Its 100% extension drawers ensure easy access to all items, while the configuration of drawers provides versatile storage options for various tools and equipment. With a durable powder-coated finish available in elegant anthracite grey and light grey, this cabinet combines resilience with aesthetic appeal, suited for modern workspaces. The compact dimensions of 1300mm (W) x 750mm (D) x 800mm (H) ensure it fits seamlessly into limited spaces, answering both functional and aesthetic needs.
Constructed from reinforced sheet steel for maximum durability
Features five drawers with individual load capacities up to 75kg
Drawers are fully extendable providing complete access to stored items
Finished in a sleek powder coated surface to resist wear and tear
Available in RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Compact design optimises use of space in any workshop or storage area
Designed for ease of use with a practical drawer configuration
Related links
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Light Grey
