Bott Cabinet 6, Steel, 800 mm x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 662-326
- Mfr. Part No.:
- 40030071.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,178.30
(exc. VAT)
€2,679.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,178.30 |
*price indicative
- RS Stock No.:
- 662-326
- Mfr. Part No.:
- 40030071.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 147.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 147.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 6 drawers is expertly designed to provide robust storage solutions for any workspace. Featuring a durable reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes and comes equipped with 100% extension drawers for easy access. This cabinet offers a thoughtful drawer configuration including 2x 75mm, 2x 100mm, 1x 150mm, and 1x 200mm height options, making it suitable for various organisational needs. Finished in a resilient powder coated paint, the cabinet enhances its surroundings with a sleek, light grey aesthetic, well suited for contemporary environments. Whether in a workshop or office, this cabinet ensures optimal organisation and durability.
Robust reinforced steel housing ensures long lasting durability
Versatile drawer configuration allows for tailored storage solutions
Finished in powder coated light grey for a sleek modern look
Designed for both workshop and office settings enhancing organisation
Each drawer can support up to 75kg making it reliable for heavy use
Related links
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Red
