Bott Cabinet 5, Steel, 800 mm x 650mm x 1.05 m, Grey
- RS Stock No.:
- 661-818
- Mfr. Part No.:
- 40021010.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,820.02
(exc. VAT)
€2,238.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,820.02 |
*price indicative
- RS Stock No.:
- 661-818
- Mfr. Part No.:
- 40021010.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 106.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 106.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio 5-drawer cabinets, 1050mm wide by 800mm high, are outstanding storage systems for tools, fixings, and components. Ergonomically designed for ease of use, these cabinets offer organized and efficient storage that is second to none.
Standard Models is 75kg UDL capacity drawers
Heavy Duty (HD) Models is 200kg UDL capacity drawers
Light grey (RAL7035) housing
Related links
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Light Grey
