Bott Cabinet 5, Steel, 800 mm x 650mm x 1.05 m, Light Grey

Subtotal (1 unit)*

€1,426.06

(exc. VAT)

€1,754.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,426.06

*price indicative

RS Stock No.:
663-666
Mfr. Part No.:
40021009.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

1.05m

Colour

Light Grey

Number of Drawers

5

Standards/Approvals

No

Weight

106.2kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet offers a robust storage solution designed to optimise workspace organisation. This heavy-duty cabinet features five drawers, each engineered for maximum durability with a total capacity of 1.5 tonnes. The reinforced steel housing is finished in a sleek powder coat in light grey, ensuring it blends seamlessly into any professional environment. With an array of drawer configurations ranging from 100mm to 200mm in height, this cabinet is tailored to accommodate various storage needs. Standing at 1050mm wide, 650mm deep, and 800mm high, it serves as a stylish yet functional addition to workshops and offices alike, providing easy access and full-extension drawers for efficient retrieval of items.

Heavy duty reinforced steel housing for long lasting strength

Five drawers with different heights for versatile storage options

Drawers can support up to 75kg UDL for accommodating substantial items

Finished in durable light grey powder coat paint for a professional look

Compact dimensions to fit neatly into various spaces

Designed for easy organisation of tools and supplies in any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy