Bott Cabinet 5, Steel, 800 mm x 650mm x 1.05 m, Grey
- RS Stock No.:
- 662-116
- Mfr. Part No.:
- 40021009.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,426.06
(exc. VAT)
€1,754.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,426.06 |
*price indicative
- RS Stock No.:
- 662-116
- Mfr. Part No.:
- 40021009.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 106.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 106.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers offers a robust storage solution designed for both functionality and durability. Constructed from heavy-duty, reinforced steel, it boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for professional workshops and industrial environments. The cabinet features fully extending drawers, providing easy access to stored items, while the various drawer heights are optimally configured to accommodate different tools and supplies. Finished in a resilient powder coat in both anthracite grey and light grey, this cabinet not only enhances your workspace aesthetics but ensures longevity in use, accommodating demanding storage needs with ease.
Heavy duty reinforced steel construction provides maximum durability
Fully extending drawers allow for easy access to all contents
Versatile drawer configurations accommodate varied storage requirements
Finished in a powder coat for enhanced protection against wear and corrosion
Stylish dual colour palette of anthracite grey and light grey enhances workspace aesthetics
Specifically designed for the organisation and storage of tools and equipment
Related links
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 5 800 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Light Grey
