Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.3 m, Grey
- RS Stock No.:
- 661-819
- Mfr. Part No.:
- 40022136.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,677.78
(exc. VAT)
€4,523.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,677.78 |
*price indicative
- RS Stock No.:
- 661-819
- Mfr. Part No.:
- 40022136.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 229kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 229kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is a durable, industrial-grade storage unit designed for efficient organization in demanding environments. It features six drawers with full extension, housed in a powder-coated steel frame. With a total cabinet capacity of 1.5 tons, its ideal for storing heavy tools and components. Its compact footprint and secure locking system make it perfect for workshops and production areas.
11 drawers with varied heights for flexible storage
100 percent drawer extension for full access
Powder coated steel for durability
Crafted in anthracite grey and light grey
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Light Grey
