Bott Cabinet 9, Steel, 1 m x 750mm x 1.05 m, Grey

Subtotal (1 unit)*

€2,185.60

(exc. VAT)

€2,688.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,185.60

*price indicative

RS Stock No.:
661-849
Mfr. Part No.:
40029027.77V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

1.05m

Colour

Grey

Number of Drawers

9

Standards/Approvals

No

Weight

141.35kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is designed for robust storage solutions, enhancing your workspace organisation with its heavy-duty, reinforced steel housing. With a remarkable total capacity of up to 1.5 tonnes, it ensures that you can store your tools and equipment safely and efficiently. Featuring nine fully extending drawers, each with a load capacity of 75kg, this cabinet is perfect for both industrial and professional environments. Finished in an elegant RAL 7016 anthracite grey powder coat, this cabinet is not only functional but also aesthetically pleasing, seamlessly blending into any workspace. The dimensions of 1050mm width, 750mm depth, and 1000mm height make it a versatile addition to your storage needs, providing ample space without compromising on floor area.

Constructed from sheet steel for durability in demanding environments

Nine drawers provide extensive storage allowing easy access to frequently used items

100 percent extension drawers ensure full visibility and usability of contents

Elegant anthracite grey finish enhances the overall aesthetic

Drawer configurations optimised for providing versatile storage solutions

Ideal for both industrial and office settings blending functionality with style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy