Bott Cabinet 7, Steel, 1.2 m x 750mm x 800 mm, Red

Subtotal (1 unit)*

€1,751.57

(exc. VAT)

€2,154.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,751.57

*price indicative

RS Stock No.:
661-457
Mfr. Part No.:
40028031.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

800mm

Colour

Red

Number of Drawers

7

Standards/Approvals

No

Weight

135.8kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is a robust storage solution designed for efficiency and durability. With a heavy-duty, reinforced steel housing and an impressive total capacity of up to 1.5 tonnes, this cabinet is ideal for workshop environments or any setting where reliable storage is essential. Its 100% extension drawers enhance accessibility, allowing for easy retrieval of stored items. The cabinet features a striking combination of a light grey and crimson red powder-coated finish, ensuring it stands out while also providing protection against wear. Measuring 800mm in width, 750mm in depth, and 1200mm in height, it fits comfortably in compact spaces while offering ample storage capabilities. Perfect for organising tools and materials with precision and style.

Constructed from high quality sheet steel for long lasting durability

Features 7 drawers providing a variety of sizes to accommodate different storage needs

The maximum load capacity of each drawer is 75kg ensuring reliable support for heavy tools and materials

Drawers are available in multiple heights enabling flexible storage solutions for various items

Finished in durable powder coat paint combining an attractive aesthetic with added protection

Main colours include crimson red and light grey enhancing workplace visual appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy