Bott Cabinet 5, Steel, 700 mm x 650mm x 650 mm, Blue
- RS Stock No.:
- 661-868
- Mfr. Part No.:
- 40019027.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€970.64
(exc. VAT)
€1,193.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €970.64 |
*price indicative
- RS Stock No.:
- 661-868
- Mfr. Part No.:
- 40019027.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 68.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 68.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet effortlessly combines style and functionality, making it a remarkable addition to any workspace. With a robust steel housing, this cabinet is designed to withstand daily wear and tear while offering an impressive total capacity of 1.5 tones. The 100% extension drawers allow for easy access, ensuring that all your tools and supplies are conveniently organized. Featuring a sleek powder coat finish in gentian blue with light grey accents, this cabinet not only provides practical storage solutions but also enhances the aesthetic of your environment. With various drawer configurations, it offers tailored storage for items of different sizes, accommodating diverse organizational needs.
Constructed from heavy-duty sheet steel for enhanced durability
Features 5 drawers with different heights, catering to versatile storage needs
Drawer load capacity of up to 75 kg ensures it can handle substantial weights
Fully extends for greater accessibility to stored items
Elegant RAL 5010 gentian blue finish complements modern environments
Related links
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
