Bott Cabinet 5, Steel, 700 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 662-398
- Mfr. Part No.:
- 40019027.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€970.64
(exc. VAT)
€1,193.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €970.64 |
*price indicative
- RS Stock No.:
- 662-398
- Mfr. Part No.:
- 40019027.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 68.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 68.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is designed for those who require a robust and versatile storage solution. This heavy-duty cabinet features a reinforced steel housing capable of holding up to 1.5 tones and consists of fully extendable drawers for easy access to stored items. With a compact size of 650x650x700 mm, it is ideal for workshops and commercial environments where space utilization is key. The drawers are arranged in a thoughtful configuration, accommodating various tools and materials, all while finished in a sleek combination of RAL 7035 light grey and RAL 3004 crimson red, enhancing its aesthetic appeal alongside practicality.
Heavy-duty steel construction ensures durability and longevity
Total capacity of 1.5 tones allows for substantial storage capability
Fully extendable drawers provide easy access to all contents
Related links
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
