Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Red

Subtotal (1 unit)*

€1,373.76

(exc. VAT)

€1,689.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,373.76

*price indicative

RS Stock No.:
661-927
Mfr. Part No.:
40020129.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

800mm

Colour

Red

Number of Drawers

6

Weight

94.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with six drawers is a robust storage solution designed to enhance efficiency in any workspace. Featuring a heavy-duty reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, ensuring it can withstand demanding environments. Each drawer offers full extension capabilities and is designed to accommodate various storage needs with precise height configurations ranging from 75 to 200mm. Finished in a striking RAL 3004 crimson red, complemented by RAL 7035 light grey accents, this cabinet not only provides durability with its powder-coated surface but also adds an aesthetic touch to your office or workshop. Measure 800mm wide, 650mm deep, and 800mm high, it offers ample storage without compromising floor space.

Heavy-duty reinforced steel construction ensures long-lasting durability

Up to 1.5 tones of total capacity caters for substantial storage needs

100% extension drawers allow for easy access to contents

Customizable drawer heights accommodate a variety of storage requirements

Striking crimson red finish paired with light grey highlights enhances visual appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy