Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Grey
- RS Stock No.:
- 663-226
- Mfr. Part No.:
- 40020139.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,377.61
(exc. VAT)
€1,694.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,377.61 |
*price indicative
- RS Stock No.:
- 663-226
- Mfr. Part No.:
- 40020139.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 96.96kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 96.96kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is engineered for heavy-duty performance, ideal for optimizing workspace organization. Crafted from reinforced sheet steel, this robust unit boasts an impressive total capacity of up to 1.5 tones. Each drawer provides 100% extension, allowing easy access to your tools and equipment. Finished in a stylish powder coat paint in anthracite grey and light grey, it seamlessly integrates into any industrial or commercial setting. The thoughtful design caters to varied storage needs with four 100mm drawers and two 150mm drawers, ensuring maximum functionality without compromising aesthetics. Designed to last, this cabinet meets the demands of any busy environment while adding a touch of professionalism to your workspace.
Heavy-duty, reinforced steel housing ensures durability and longevity
1.5 tone total capacity supports substantial storage requirements
100% extension drawers allow for full access to items stored
Stylish powder coat finish in RAL 7016 and RAL 7035 enhances aesthetics
Related links
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
