Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-659
- Mfr. Part No.:
- 40020129.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,373.76
(exc. VAT)
€1,689.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,373.76 |
*price indicative
- RS Stock No.:
- 661-659
- Mfr. Part No.:
- 40020129.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 94.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 94.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers an innovative storage solution, expertly designed to cater to a range of organizational needs. This robust unit features a reinforced steel housing, accommodating up to 1.5 tones, making it ideal for professional workshops and industrial environments. With six drawers of varying heights, it ensures versatile storage for tools and equipment while maintaining easy access. The cabinet is finished in a durable powder coat, combining functionality with an appealing aesthetic in light grey and gentian blue. Its not just a cabinet; its a dependable partner for keeping your workspace tidy and efficient.
Heavy duty construction supports a total capacity of 1.5 tones
The cabinet features six drawers, providing ample storage for various items
Drawers have a load capacity of 75kg, accommodating heavier tools and materials
Drawer heights range from 75mm to 200mm, catering to different storage needs
Related links
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 650 mm Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
