Bott Cabinet 4, Steel, 700 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 661-954
- Mfr. Part No.:
- 40020015.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,094.72
(exc. VAT)
€1,346.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,094.72 |
*price indicative
- RS Stock No.:
- 661-954
- Mfr. Part No.:
- 40020015.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Weight | 80.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Weight 80.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers robust storage solutions for both personal and professional environments. Designed to blend seamlessly into any workspace, this cabinet features four heavy-duty drawers designed to maintain peak performance even under demanding conditions. With a total capacity of up to 1.5 tones, it is suitable for a range of items while ensuring durability with its reinforced steel housing. The cabinet, finished in a sleek RAL 7035 light grey powder coat, not only emphasizes aesthetic appeal but also assures longevity. Its thoughtful drawer configuration allows for optimal organization, making it an essential addition for anyone needing reliable, high-capacity storage.
Constructed from heavy-duty sheet steel for superior strength and durability
Offers a total capacity of up to 1.5 tones, accommodating a variety of items
Cabinet features 100% extension drawers for easy access to contents
Drawer configuration includes 1x 100mm, 2x 150mm, and 1x 200mm to suit diverse storage needs
Related links
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Light Grey
