Bott Cabinet 4, Steel, 700 mm x 650mm x 800 mm, Grey
- RS Stock No.:
- 663-254
- Mfr. Part No.:
- 40020015.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,094.72
(exc. VAT)
€1,346.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,094.72 |
*price indicative
- RS Stock No.:
- 663-254
- Mfr. Part No.:
- 40020015.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 80.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 80.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers provides a robust storage solution designed for demanding environments. With a reinforced steel housing capable of withstanding up to 1.5 tones, this cabinet is perfect for workshops and industrial settings where durability is paramount. Its 100% extension drawers, featuring various heights for versatile storage, ensure easy access to tools and materials. Finished in a sleek powder-coat paint in both light grey and anthracite grey, the cabinet not only delivers practicality but also enhances the aesthetics of any workspace. Its compact dimensions of 800mm wide by 650mm deep and 700mm high make it an efficient choice for space-constrained locations.
Constructed from heavy-duty sheet steel for long-lasting durability
Capable of holding a total weight of up to 1.5 tones
Equipped with 100% extension drawers for full access to stored items
Features a robust drawer load capacity of 75kg per drawer
Related links
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
