Bott Cabinet 6, Steel, 900 mm x 750mm x 1.3 m, Red

Subtotal (1 unit)*

€2,285.84

(exc. VAT)

€2,811.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,285.84

*price indicative

RS Stock No.:
661-880
Mfr. Part No.:
40030085.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

1.3m

Colour

Red

Number of Drawers

6

Standards/Approvals

No

Weight

152.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet with six drawers is expertly designed for optimal organisation and storage in demanding environments. With a robust, reinforced steel construction, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring durability and reliability. The cabinet features 100% extension drawers, allowing easy access to contents, while its attractive powder coated finish in RAL 7035 light grey and RAL 3004 crimson red enhances any workspace. Measuring 1300mm in width, 750mm in depth, and 900mm in height, this versatile storage solution accommodates various drawer configurations, making it ideal for workshops, factories, or office settings.

Crafted from heavy duty sheet steel for enhanced strength and longevity

Features six robust drawers with varying heights for versatile storage options

100% extension drawers provide full access to contents improving accessibility

Finished in a durable powder coat to resist wear and maintain aesthetics

Available in striking crimson red and light grey colour combinations

Designed to meet the demands of both industrial and commercial environments

Drawer load capacity of 75kg ensures robust performance for various items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy