Bott Cabinet 6, Steel, 1 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 662-758
- Mfr. Part No.:
- 40028019.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,542.32
(exc. VAT)
€1,897.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,542.32 |
*price indicative
- RS Stock No.:
- 662-758
- Mfr. Part No.:
- 40028019.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 118.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 118.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to meet the demands of diverse storage needs in both professional and workshop environments. Featuring a robust, reinforced steel construction, this cabinet not only boasts a remarkable total capacity of up to 1.5 tonnes, but also accommodates 100% extension drawers for easy access. With a sleek powder-coated finish available in both light grey and anthracite grey, it seamlessly blends functionality with modern aesthetics. Its thoughtful configuration includes six drawers of varying heights, perfectly suited for storing tools and equipment of different sizes. The cabinets impressive dimensions of 800mm in width, 750mm in depth, and 1000mm in height provide ample storage space while ensuring it remains a practical addition to your workspace.
Heavy duty steel housing ensures superior strength and durability
100 percent extension drawers allow for complete access to stored items
Available in stylish RAL 7016 anthracite grey and RAL 7035 light grey finishes
Six drawer configurations accommodate various items with ease
Drawers designed with load capacities of 75kg for reliable storage
Compact dimensions make it suitable for any workspace
Product surface is powder coated for enhanced resistance to wear and tear
Related links
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Grey
