Bott Cabinet 2, Steel, 400 mm x 750mm x 650 mm, Red

Subtotal (1 unit)*

€637.12

(exc. VAT)

€783.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€637.12

*price indicative

RS Stock No.:
661-377
Mfr. Part No.:
40027108.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

750mm

Depth

650mm

Colour

Red

Number of Drawers

2

Standards/Approvals

No

Weight

49.88kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 2 drawers is engineered for the discerning professional seeking robust and reliable storage solutions. Featuring a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. This cabinet is designed to maximise efficiency, allowing for easy access to tools and equipment through 100% extension drawers. Its thoughtfully crafted dimensions of 650mm in width, 750mm in depth, and 400mm in height offer ample space while fitting seamlessly into various environments. The cabinet's striking blend of RAL 3004 crimson red and RAL 7035 light grey finishes ensures it stands out while providing a durable, powder-coated surface that withstands the rigours of daily use.

100 percent extension drawers facilitate optimal accessibility to stored items

Crafted from sheet steel for enhanced durability and long lasting use

Attractive powder coated surface for added resistance to wear and tear

Dual colour scheme featuring RAL 3004 crimson red and RAL 7035 light grey for a modern aesthetic

Each drawer can bear a load of up to 75kg making it ideal for heavy tools

Two 150mm drawers accommodate a variety of storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy