Bott Cabinet 4, Steel, 700 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 662-289
- Mfr. Part No.:
- 40028003.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,145.10
(exc. VAT)
€1,408.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,145.10 |
*price indicative
- RS Stock No.:
- 662-289
- Mfr. Part No.:
- 40028003.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 93.19kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 93.19kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 4 drawers is expertly designed for durability and efficiency in any workspace. With a robust reinforced steel housing, this cabinet holds an impressive total capacity of up to 1.5 tonnes, making it ideal for both light and heavy storage needs. Each drawer extends completely for easy access to contents, with a load capacity of 75 kg and a thoughtful configuration that includes varying drawer heights. Finished in resilient powder-coated paint in anthracite grey and light grey, this cabinet not only meets functional requirements but also enhances the professional appearance of your environment.
Heavy duty steel construction ensures lasting performance and reliability
100 percent extension drawers enable full access to stored items
Diverse drawer configurations facilitate efficient organisation of tools and materials
Powder coated finish provides enhanced protection against wear and tear
Related links
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Light Grey
