Bott Cabinet 4, Steel, 700 mm x 525mm x 800 mm, Grey
- RS Stock No.:
- 662-905
- Mfr. Part No.:
- 40012011.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€992.03
(exc. VAT)
€1,220.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €992.03 |
*price indicative
- RS Stock No.:
- 662-905
- Mfr. Part No.:
- 40012011.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Weight | 71.44kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Weight 71.44kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is engineered for robust storage needs in professional environments. Featuring a heavy-duty, reinforced steel housing, this cabinet supports an impressive total capacity of up to 1.5 tones. Its 100% extension drawers allow for effortless access to contents, optimizing organization. With a carefully designed configuration of drawers comprising one 100mm, two 150mm, and one 200mm drawer, each with a maximum load capacity of 75kg this piece ensures efficient use of space while maintaining durability. Finished in a chic powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly complements both modern and industrial decors. Measuring 800x525x700mm, it is tailored for maximum functionality in any workspace.
Constructed from sheet steel for enhanced durability
Powder-coated surface provides a stylish and long-lasting finish
Features a total of four drawers for ample storage
All drawers fully extend for easy access to contents
Heavy-duty construction supports up to 1.5 tones total capacity
Related links
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Light Grey
