Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.3 m, Grey
- RS Stock No.:
- 662-297
- Mfr. Part No.:
- 40030025.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,219.37
(exc. VAT)
€3,959.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,219.37 |
*price indicative
- RS Stock No.:
- 662-297
- Mfr. Part No.:
- 40030025.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 222.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 222.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is designed for professionals seeking durable storage solutions. Featuring a robust reinforced steel housing, this cabinet has an impressive total capacity of up to 1.5 tonnes. Equipped with ten fully extending drawers, it provides ample storage space and a variety of height options to suit different organisational needs. With a sleek finish in RAL 7035 light grey and RAL 7016 anthracite grey, it combines strength and style, making it perfect for industrial and office environments alike. The cabinet has compact size of 1300x750x1200mm enables efficient use of floor space while delivering maximum functionality. Ideal for keeping tools, materials, and supplies neatly organised and easily accessible.
Eight drawers measuring 100mm in height and two drawers at 150mm cater to various storage needs
Stylish powder coated finish in light and anthracite grey enhances aesthetics
Compact dimensions maximise workspace efficiency without compromising on storage
Each drawer can hold up to 75kg making it perfect for heavier tools and equipment
Designed to fit seamlessly in workshop office or industrial settings
Related links
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Blue
