Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.3 m, Red
- RS Stock No.:
- 663-717
- Mfr. Part No.:
- 40030025.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,219.37
(exc. VAT)
€3,959.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,219.37 |
*price indicative
- RS Stock No.:
- 663-717
- Mfr. Part No.:
- 40030025.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 222.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 222.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is a robust storage solution designed for organisational efficiency in both professional and industrial environments. This cabinet features a heavy duty reinforced steel housing, capable of withstanding a total capacity of up to 1.5 tonnes. With ten drawers designed for 100% extension, it offers seamless access to tools and equipment. The cabinets practical dimensions of 1300x750x1200mm make it an excellent choice for workplaces where space efficiency and durability are paramount. Finished in a stylish yet resilient powder coat in RAL 7035 light grey and RAL 3004 crimson red, the cubio cabinet not only serves its function but also enhances the aesthetic of your workspace.
Heavy duty reinforced steel construction ensures exceptional durability
Drawer configuration includes eight 100mm drawers and two 150mm drawers for versatile storage options
Durable powder coat finish resists wear and maintains a professional appearance
Stylish colour combination of light grey and crimson red complements modern work environments
Designed to withstand maximum drawer load capacity of 75kg for reliable performance
Compact dimensions allow it to fit efficiently in various workspace layouts
Related links
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
