Bott Cabinet 7, Steel, 900 mm x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 662-365
- Mfr. Part No.:
- 40020041.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,536.49
(exc. VAT)
€1,889.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,536.49 |
*price indicative
- RS Stock No.:
- 662-365
- Mfr. Part No.:
- 40020041.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 108.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 108.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with seven drawers is designed for robust storage solutions in any workspace. With a heavy-duty reinforced steel housing, this cabinet can withstand up to 1.5 tones of weight, offering a secure and reliable organization system. Each drawer fully extends to provide easy access to tools and materials, featuring a smart configuration of five 100mm drawers and two 150mm drawers, capable of safely holding a maximum of 75kg each. Finished in a sleek, durable powder coat in RAL 7035 light grey, this cabinet not only enhances functionality but also blends seamlessly into any environment, making it the ideal choice for professionals seeking strength and style.
Heavy-duty steel construction ensures long-lasting durability
Fully extending drawers provide easy access to stored items
Total weight capacity of 1.5 tones accommodates heavy items
Drawer configuration includes five 100mm drawers and two 150mm drawers for versatile storage
Each drawer has a load capacity of 75kg for reliable performance
Related links
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Light Grey
