Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 662-724
- Mfr. Part No.:
- 40018051.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,190.16
(exc. VAT)
€1,463.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,190.16 |
*price indicative
- RS Stock No.:
- 662-724
- Mfr. Part No.:
- 40018051.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 82.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 82.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the demanding storage needs of any workspace with its robust steel construction and impressive capacity. This heavy-duty cabinet features seven fully extending drawers, each designed to hold up to 75 kg, making it ideal for storing heavy tools and equipment securely. Finished in a durable RAL 7035 light grey powder coat, this cabinet not only offers practicality but also complements modern interiors beautifully. With a total capacity of 1.5 tones, it ensures your workspace remains organized and efficient without compromising on style or strength.
Seven spacious drawers provide ample storage for various tools and items
Each drawer can hold up to 75 kg, ensuring heavy loads are securely stored
100% extension drawers allow easy access to contents, enhancing usability
Constructed from reinforced sheet steel for maximum durability and longevity
Related links
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 3 900 mm x 650mm x 525 mm, Light Grey
