Bott Cabinet 7, Steel, 1.2 m x 525mm x 800 mm, Blue
- RS Stock No.:
- 662-368
- Mfr. Part No.:
- 40012104.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,592.69
(exc. VAT)
€1,959.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,592.69 |
*price indicative
- RS Stock No.:
- 662-368
- Mfr. Part No.:
- 40012104.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 104.12kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 104.12kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers redefines workspace organization, allowing for effective storage of tools and equipment while maintaining easy access. Designed with a robust, reinforced steel housing, it boasts a remarkable capacity of up to 1.5 tones, ensuring durability and strength for demanding environments. Each drawer fully extends, providing complete visibility, and is configured in a practical mix of sizes four at 100mm, two at 200mm, and one at 300mm in height. Finished with a resilient powder coat in gentle light grey and striking gentian blue, this cabinet not only functions beautifully but also enhances the aesthetic of any workspace. The dimensions of 800mm width, 525mm depth, and 1200mm height make it a versatile addition, while the unit's total weight of 104.12kg underlines its solid construction and stability.
Constructed from high-quality sheet steel for exceptional strength
Provides a substantial total capacity of up to 1.5 tones, accommodating a range of tools and components
Full extension drawers allow for complete access and visibility of stored items
Robust design enables stability even when fully loaded, promoting safety in the workplace
Related links
- Bott Cabinet 7 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Blue
