Bott Cabinet 7, Steel, 1.2 m x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 662-859
- Mfr. Part No.:
- 40012104.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,592.69
(exc. VAT)
€1,959.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,592.69 |
*price indicative
- RS Stock No.:
- 662-859
- Mfr. Part No.:
- 40012104.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 104.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 104.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for robust storage solutions, featuring seven meticulously crafted drawers to accommodate a variety of tools and materials. Constructed with reinforced sheet steel and a durable powder coat finish in a stylish light grey, this cabinet can withstand a total load of up to 1.5 tones. Its thoughtful design includes 100% extension drawers of varying heights, ensuring easy access to all your stored items. Ideal for workspaces needing both functionality and a professional appearance, the cabinet's compact dimensions of 800x525x1200mm make it a versatile addition to any environment.
Heavy-duty design supports a remarkable total capacity of 1.5 tones
Durable powder-coated surface ensures long-lasting protection against wear
Seven drawers with 100% extension for enhanced accessibility
Compact dimensions fit effortlessly into limited spaces while maximizing storage efficiency
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
