Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 663-205
- Mfr. Part No.:
- 40027005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€953.29
(exc. VAT)
€1,172.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €953.29 |
*price indicative
- RS Stock No.:
- 663-205
- Mfr. Part No.:
- 40027005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 77.26kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 77.26kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is designed to provide robust storage solutions for professionals and businesses alike. Constructed with reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, making it a reliable choice for heavy-duty applications. The cabinet features fully extendable drawers, ensuring easy access to stored items, while the durable powder coat finish in light grey enhances its aesthetic appeal and longevity. With a versatile drawer configuration, it caters to various storage needs, whether for tools, parts, or supplies. The dimensions of 650mm in width, 750mm in depth, and 700mm in height make it suitable for diverse workspaces, providing efficient organisation without compromising on space.
Five drawers with a load capacity of 75kg each facilitate effective weight distribution
Drawers fully extend to allow quick and easy access to contents
Finished in light grey powder coat for a stylish long lasting surface
Optimised drawer height configuration to accommodate a variety of storage needs
Built from sheet steel ensuring a strong and sturdy design
Ideal for industrial and commercial environments promoting organisation
Includes simple and functional design for straightforward assembly and use
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
