Bott Cabinet 6, Steel, 1 m x 750mm x 800 mm, Red
- RS Stock No.:
- 662-562
- Mfr. Part No.:
- 40028019.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,542.32
(exc. VAT)
€1,897.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,542.32 |
*price indicative
- RS Stock No.:
- 662-562
- Mfr. Part No.:
- 40028019.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 118.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 118.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is expertly designed to meet the storage needs of dynamic workspaces. This robust cabinet boasts a heavy-duty reinforced steel construction, supporting a remarkable total capacity of up to 1.5 tonnes. With 100% extension drawers, it offers convenient access to stored items, ensuring efficiency in any task. Finished in a stylish combination of light grey and crimson red powder coat paint, this cabinet not only performs exceptionally but also adds a modern touch to your workspace. Perfectly sized at 800mm in width, 750mm in depth, and 1000mm in height, it fits seamlessly into various environments while providing ample storage for all your essentials.
Constructed from durable sheet steel for long lasting performance
Features a powder coated surface for enhanced protection against wear
Equipped with 6 drawers catering to diverse storage needs
High drawer load capacity of 75kg ensuring safe storage of heavy items
Drawer heights vary allowing for versatile storage solutions
Stylish colour scheme with RAL 3004 crimson red and RAL 7035 light grey for aesthetic appeal
Complete drawer extension provides easy access to contents
Designed for maximum organisation ideal for workplaces and workshops
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 800 mm, Red
