Bott Cabinet 6, Steel, 1 m x 750mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,542.32

(exc. VAT)

€1,897.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,542.32

*price indicative

RS Stock No.:
661-516
Mfr. Part No.:
40028019.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

800mm

Colour

Light Grey

Number of Drawers

6

Weight

118.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is designed for efficient storage and organisation in any workspace. Boasting a robust reinforced steel housing, it can support a remarkable total capacity of 1.5 tonnes, while enabling full extension of each drawer for easy access. The cabinet features a variety of drawer heights, allowing for versatile storage solutions tailored to your needs. Finished in a durable light grey powder coat, it not only offers functional storage but also complements the aesthetics of modern work environments. Its compact dimensions 800mm wide, 750mm deep, and 1000mm high make it an ideal addition for maximising space without compromising on capacity.

Heavy duty reinforced steel housing for unmatched durability

Fully extending drawers ensure effortless access to all stored items

Diverse drawer configurations for versatile storage options

Finished in a high quality powder coat for enhanced longevity and resistance to wear

Dimensions designed for compact workspaces while delivering ample storage capabilities

Light grey aesthetic blends seamlessly into various professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy