Bott Cabinet 5, Steel, 600 mm x 650mm x 800 mm, Red

Subtotal (1 unit)*

€1,172.24

(exc. VAT)

€1,441.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,172.24

*price indicative

RS Stock No.:
661-609
Mfr. Part No.:
40020135.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

800mm

Colour

Red

Number of Drawers

5

Standards/Approvals

No

Weight

79.7kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with five drawers is expertly designed to meet all your storage needs while maintaining a robust and stylish appearance. Built from reinforced sheet steel, this durable cabinet supports up to 1.5 tones, making it ideal for both heavy-duty use and everyday storage solutions. With a configuration of varying drawer heights, including two 75mm drawers, two 100mm drawers, and a 150mm drawer, it provides ample space for an array of tools and materials. Finished in a striking crimson red and complemented by a light grey powder coat, the cabinet not only offers exceptional functionality but also elevates the aesthetic of any workspace. Perfect for workshops, garages, or industrial environments, this cabinet is a quintessential blend of strength and versatility.

Sturdy construction supports up to 1.5 tones, ensuring reliability and durability

Five drawers with varying heights for efficient storage of different items

Maximum drawer load capacity of 75 kg, allowing for substantial weight management

Durable powder-coated finish resists wear and maintains a professional look

Striking color combination of crimson red and light grey enhances workplace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy