Bott Cabinet 7, Steel, 1 m x 650mm x 800 mm, Grey

Subtotal (1 unit)*

€1,575.24

(exc. VAT)

€1,937.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,575.24

*price indicative

RS Stock No.:
662-857
Mfr. Part No.:
40020053.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

116kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to enhance storage efficiency and organization in any workspace. Featuring a robust steel housing with an impressive total capacity of up to 1.5 tones, this cabinet is perfect for safely storing tools and equipment. With 100% extension drawers, accessibility is maximized, allowing for easy retrieval of items. The cabinet is available in a sleek color palette of RAL 7035 light grey and RAL 7016 anthracite grey, making it an aesthetically pleasing addition to any environment. Measuring 800mm in width, 650mm in depth, and 1000mm in height, it provides ample space without overwhelming your area, making it an ideal choice for professional settings.

Sturdy construction with heavy-duty, reinforced steel housing

100% extension drawers for easy access to stored items

Drawer configuration includes a variety of sizes to accommodate different storage needs

Finished in durable powder coat paint for long-lasting wear and resistance to scratches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy