Bott Cabinet 8, Steel, 1 m x 750mm x 1.3 m, Red

Subtotal (1 unit)*

€2,656.80

(exc. VAT)

€3,267.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,656.80

*price indicative

RS Stock No.:
662-649
Mfr. Part No.:
40030019.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

1.3m

Colour

Red

Number of Drawers

8

Weight

185.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 sturdy drawers is designed to provide an efficient storage solution for any workspace. Constructed from reinforced sheet steel, it boasts a remarkable total capacity of up to 1.5 tonnes, ensuring robust performance even under heavy loads. Each drawer features a full extension mechanism for easy access, while the variety of drawer heights accommodates diverse storage needs. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only excels in functionality but also adds a professional aesthetic to your environment. With a spacious footprint of 1300mm in width, 750mm in depth, and 1000mm in height, this cabinet fits seamlessly into your workspace while offering reliable storage for tools, documents, and equipment.

Constructed with heavy duty reinforced steel for durability and longevity

Eight drawers with full extension for effortless access to stored items

Customisable drawer heights to cater for various storage needs

Elegant powder coated finish in RAL 3004 crimson red and RAL 7035 light grey for a polished look

Compact design to maximise space efficiency

Designed to safely support a drawer load capacity of up to 75kg per drawer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy