Bott Cabinet 5, Steel, 1 m x 750mm x 1.3 m, Red
- RS Stock No.:
- 661-872
- Mfr. Part No.:
- 40030091.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,164.00
(exc. VAT)
€2,661.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,164.00 |
*price indicative
- RS Stock No.:
- 661-872
- Mfr. Part No.:
- 40030091.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 145kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 145kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 5 drawers offers a robust storage solution, expertly designed for both durability and functionality. This heavy duty cabinet is constructed from reinforced sheet steel and is finished in a durable powder coat paint in a striking RAL 3004 crimson red, complemented by a light grey RAL 7035 exterior. With a formidable total capacity of up to 1.5 tonnes and 100% extension drawers, it efficiently accommodates a variety of tools and equipment. Its versatile drawer configuration includes 2x 100mm, 2x 200mm, and 1x 300mm drawers, each with an impressive load capacity of 75kg. Ideal for demanding workspaces, this cabinet not only enhances organisation but also ensures that everything is easily accessible.
Robust construction from heavy duty sheet steel ensures longevity
Finished in a durable powder coat for enhanced visual appeal and protection
Drawer configuration includes a variety of heights to accommodate different items
Each drawer supports a remarkable load capacity of 75kg
Stylish design in crimson red and light grey complements modern work environments
Related links
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Red
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Red
