Bott Cabinet 8, Steel, 1 m x 750mm x 1.3 m, Blue
- RS Stock No.:
- 661-726
- Mfr. Part No.:
- 40030019.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,656.80
(exc. VAT)
€3,267.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,656.80 |
*price indicative
- RS Stock No.:
- 661-726
- Mfr. Part No.:
- 40030019.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 185.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 185.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with eight drawers is designed to optimise storage efficiency in any workspace. Crafted from robust, reinforced sheet steel, this heavy-duty cabinet boasts a total load capacity of up to 1.5 tonnes, making it ideal for heavy tools and equipment. With a stylish powder-coated finish in gentian blue and light grey, it not only offers functionality but also adds an aesthetic touch to your workspace. With various drawer configurations and a generous external dimension of 1300mm in width, 750mm in depth, and 1000mm in height, this cabinet ensures that all your tools are neatly organised and easily accessible, enhancing productivity throughout your day.
Heavy duty reinforced construction ensures durability and longevity
Eight drawers provide ample storage space for organisation
Drawers feature 100 percent extension for easy access even to the back
Drawer heights vary accommodating different items
Powder coated surface offers resistance to wear and tear maintaining a pristine appearance
Designed with a focus on functionality and efficient space utilisation in work areas
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Red
