Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 662-823
- Mfr. Part No.:
- 40027005.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€953.29
(exc. VAT)
€1,172.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €953.29 |
*price indicative
- RS Stock No.:
- 662-823
- Mfr. Part No.:
- 40027005.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 77.26kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 77.26kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is a robust storage solution, designed to meet the demanding needs of any workshop or office environment. With a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tonnes, this cabinet ensures that all your tools and items are securely stored. The cabinet features an efficient drawer configuration, comprising 1x 100mm, 2x 150mm, and 1x 200mm drawers, each with a load capacity of 75kg, providing ample space for organisation. Finished in a durable powder coat paint available in striking crimson red contrasted with light grey accents, it not only serves a practical purpose but also adds an appealing aesthetic to your workspace. With overall dimensions of 650x750x700mm, the cubio cabinet is designed to optimise your storage without sacrificing valuable floor space.
Heavy duty steel construction guarantees long lasting durability
Five drawers enable systematic organisation of tools and equipment
Drawers fully extend ensuring easy access to stored items
Comes in a striking combination of crimson red and light grey for a modern look
Each drawer has a load capacity of 75kg to securely hold various items
Optimised dimensions help utilise space effectively in any setting
Finished in a powder coated surface promising scratch and corrosion resistance
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Red
