Bott Cabinet 7, Steel, 800 mm x 650mm x 800 mm, Grey

Subtotal (1 unit)*

€1,472.57

(exc. VAT)

€1,811.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,472.57

*price indicative

RS Stock No.:
661-802
Mfr. Part No.:
40020137.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

101.88kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers offers versatile storage solutions for your workspace. Constructed from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring durability and reliability. Each drawer extends fully, allowing easy access to contents while accommodating a variety of items with its thoughtful configuration of 4x 75mm, 1x 100mm, and 2x 150mm drawers, each with a load capacity of 75kg. Finished in a stylish and resilient powder coat paint, the cabinet is available in both light grey and anthracite grey, making it a practical yet aesthetically pleasing addition to any environment, whether it be an office, workshop, or garage.

Heavy-duty reinforced steel construction for long-lasting durability

Up to 1.5 tone total capacity to support a wide range of items

100% extension drawers ensure full access to all stored items

7-drawer configuration includes multiple heights to accommodate various tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy