Bott Cabinet 7, Steel, 1 m x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-263
- Mfr. Part No.:
- 40020053.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,575.24
(exc. VAT)
€1,937.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,575.24 |
*price indicative
- RS Stock No.:
- 661-263
- Mfr. Part No.:
- 40020053.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 116kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 116kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed as a robust storage solution for both workshop and industrial environments. Constructed from heavy-duty reinforced steel, it supports a substantial total capacity of up to 1.5 tones, ensuring durability and reliability. Each drawer is engineered for 100% extension, allowing for easy access to contents while maintaining a tidy workspace. The cabinet boasts a sleek finish in RAL 5010 gentian blue and RAL 7035 light grey powder coat paint, offering both aesthetic appeal and protection against wear. With various drawer configurations, including heights of 75mm, 100mm, 150mm, and 200mm, it accommodates diverse storage needs while optimizing space.
Heavy-duty steel construction provides strength and longevity
Up to 1.5 tone total capacity ensures the ability to store heavy items
100% extension drawers allow full access for easier organization
Sleek powder-coated finish offers durability and a professional appearance
Versatile drawer configurations support varied storage requirements
Related links
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Red
- Bott Cabinet 7 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
