Bott Cabinet 4, Steel, 600 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 662-877
- Mfr. Part No.:
- 40019015.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€850.60
(exc. VAT)
€1,046.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €850.60 |
*price indicative
- RS Stock No.:
- 662-877
- Mfr. Part No.:
- 40019015.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 58.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 58.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed to provide robust storage solutions for both professional and personal environments. This heavy-duty cabinet features a reinforced steel housing capable of accommodating up to 1.5 tones, perfect for safely storing tools, documents, and other valuable items. With 100% extension drawers that are easy to access, this cabinet ensures efficient organization and maximum space utilization. Finished in a durable powder coat paint in a striking crimson red complemented by light grey, it adds both functionality and aesthetic appeal to any workspace. Measuring 650 mm in width, 650 mm in depth, and 600 mm in height, this cabinet balances compactness with substantial storage capacity.
Heavy-duty steel construction supports an impressive total load capacity of up to 1.5 tones
100% extension drawers allow for easy access to stored items
Available in a striking crimson red and light grey finish for a modern look
Complete with four drawers, offering versatile storage solutions for various items
Related links
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 1 m x 650mm x 650 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
